
SM4T50CAY | |
|---|---|
DigiKey Part Number | 497-11797-2-ND - Tape & Reel (TR) 497-11797-1-ND - Cut Tape (CT) 497-11797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T50CAY |
Description | TVS DIODE 43VWM 91VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 91V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T50CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 91V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 100 | 6,53040 Kč | 653,04 Kč |
| 500 | 5,05338 Kč | 2 526,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,12871 Kč | 20 643,55 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

