
SM4T30AY | |
|---|---|
DigiKey Part Number | 497-10918-2-ND - Tape & Reel (TR) 497-10918-1-ND - Cut Tape (CT) 497-10918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T30AY |
Description | TVS DIODE 26VWM 53.5VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T30AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 53.5V | |
Current - Peak Pulse (10/1000µs) | 43A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 Kč | 15,41 Kč |
| 10 | 11,41500 Kč | 114,15 Kč |
| 100 | 8,48410 Kč | 848,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,93118 Kč | 34 655,90 Kč |
| Unit Price without VAT: | 15,41000 Kč |
|---|---|
| Unit Price with VAT: | 18,64610 Kč |

