
SM4T28CAY | |
|---|---|
DigiKey Part Number | 497-10917-2-ND - Tape & Reel (TR) 497-10917-1-ND - Cut Tape (CT) 497-10917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T28CAY |
Description | TVS DIODE 24VWM 50VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 46A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T28CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 46A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 100 | 14,14430 Kč | 1 414,43 Kč |
| 500 | 11,08610 Kč | 5 543,05 Kč |
| 1 000 | 10,10151 Kč | 10 101,51 Kč |
| 2 000 | 9,27356 Kč | 18 547,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,37753 Kč | 41 887,65 Kč |
| 10 000 | 7,82396 Kč | 78 239,60 Kč |
| 15 000 | 7,54210 Kč | 113 131,50 Kč |
| 25 000 | 7,30468 Kč | 182 617,00 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

