
SM4T18CAY | |
|---|---|
DigiKey Part Number | 497-10909-2-ND - Tape & Reel (TR) 497-10909-1-ND - Cut Tape (CT) 497-10909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T18CAY |
Description | TVS DIODE 15VWM 32.5VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.5V Clamp 71A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T18CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 32.5V | |
Current - Peak Pulse (10/1000µs) | 71A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 16,27200 Kč | 162,72 Kč |
| 100 | 11,59860 Kč | 1 159,86 Kč |
| 500 | 9,30410 Kč | 4 652,05 Kč |
| 1 000 | 8,96309 Kč | 8 963,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,32279 Kč | 36 613,95 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |



