
SM4T12AY | |
|---|---|
DigiKey Part Number | 497-11790-2-ND - Tape & Reel (TR) 497-11790-1-ND - Cut Tape (CT) 497-11790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T12AY |
Description | TVS DIODE 10VWM 21.7VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.7V Clamp 106A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T12AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 21.7V | |
Current - Peak Pulse (10/1000µs) | 106A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 100 | 6,65640 Kč | 665,64 Kč |
| 500 | 5,18650 Kč | 2 593,25 Kč |
| 1 000 | 4,68255 Kč | 4 682,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,07361 Kč | 20 368,05 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

