19.5V Clamp 124A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4T10AY

DigiKey Part Number
497-11788-2-ND - Tape & Reel (TR)
497-11788-1-ND - Cut Tape (CT)
497-11788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4T10AY
Description
TVS DIODE 8.5VWM 19.5V DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
19.5V Clamp 124A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SM4T10AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.4V
Voltage - Clamping (Max) @ Ipp
19.5V
Current - Peak Pulse (10/1000µs)
124A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 737
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
1010,08300 Kč100,83 Kč
1006,16770 Kč616,77 Kč
5004,75730 Kč2 378,65 Kč
1 0003,93635 Kč3 936,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,89425 Kč19 471,25 Kč
10 0003,82058 Kč38 205,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč