
SM30T47CAY | |
|---|---|
DigiKey Part Number | 497-16294-2-ND - Tape & Reel (TR) 497-16294-1-ND - Cut Tape (CT) 497-16294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T47CAY |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 43.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T47CAY Models |
Category | Current - Peak Pulse (10/1000µs) 43.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ40CA | Bourns Inc. | 21 507 | 5.0SMDJ40CABBCT-ND | 55,22000 Kč | Similar |
| 5.0SMDJ40CA | Littelfuse Inc. | 7 555 | F6809CT-ND | 49,98000 Kč | Similar |
| 5.0SMDJ40CA-T7 | Littelfuse Inc. | 44 | F11456CT-ND | 50,19000 Kč | Similar |
| ATV30C400JB-HF | Comchip Technology | 2 511 | 641-1597-1-ND | 45,78000 Kč | Similar |
| SMC3K40CA-M3/57 | Vishay General Semiconductor - Diodes Division | 221 | SMC3K40CA-M3/57GICT-ND | 75,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 29,14500 Kč | 291,45 Kč |
| 100 | 19,68560 Kč | 1 968,56 Kč |
| 500 | 15,63890 Kč | 7 819,45 Kč |
| 1 000 | 14,33722 Kč | 14 337,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,95836 Kč | 29 895,90 Kč |
| 5 000 | 11,13915 Kč | 55 695,75 Kč |
| 7 500 | 10,72189 Kč | 80 414,18 Kč |
| 12 500 | 10,25329 Kč | 128 166,12 Kč |
| 17 500 | 10,15516 Kč | 177 715,30 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

