64.5V Clamp 43.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM30T47AY

DigiKey Part Number
497-16293-2-ND - Tape & Reel (TR)
497-16293-1-ND - Cut Tape (CT)
497-16293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM30T47AY
Description
TVS DIODE 40VWM 64.5VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
64.5V Clamp 43.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM30T47AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
43.5A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ40CALittelfuse Inc.7 555F6809CT-ND49,98000 KčSimilar
5.0SMDJ40CABourns Inc.21 5075.0SMDJ40CABBCT-ND55,22000 KčSimilar
5.0SMDJ40CA-T7Littelfuse Inc.44F11456CT-ND50,19000 KčSimilar
ATV30C400JB-HFComchip Technology2 511641-1597-1-ND45,78000 KčSimilar
SMC3K40CA-M3/57Vishay General Semiconductor - Diodes Division221SMC3K40CA-M3/57GICT-ND75,38000 KčSimilar
In-Stock: 1 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1028,15800 Kč281,58 Kč
10018,99480 Kč1 899,48 Kč
50015,06732 Kč7 533,66 Kč
1 00013,80409 Kč13 804,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,51589 Kč28 789,73 Kč
5 00010,72032 Kč53 601,60 Kč
7 50010,31506 Kč77 362,95 Kč
12 5009,85994 Kč123 249,25 Kč
17 5009,71682 Kč170 044,35 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč