


SM30T26CAY | |
|---|---|
DigiKey Part Number | 497-12182-2-ND - Tape & Reel (TR) 497-12182-1-ND - Cut Tape (CT) 497-12182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T26CAY |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T26CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 100 | 16,25250 Kč | 1 625,25 Kč |
| 500 | 13,20774 Kč | 6 603,87 Kč |
| 1 000 | 12,42998 Kč | 12 429,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,06595 Kč | 27 664,88 Kč |
| 5 000 | 10,15514 Kč | 50 775,70 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |







