
SM30T23AY | |
|---|---|
DigiKey Part Number | 497-12179-2-ND - Tape & Reel (TR) 497-12179-1-ND - Cut Tape (CT) 497-12179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T23AY |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T23AY Models |
Category | Current - Peak Pulse (10/1000µs) 92.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ20A-R | Bourns Inc. | 3 000 | 118-SMLJ20A-RTR-ND | 9,43545 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 26,33100 Kč | 263,31 Kč |
| 100 | 17,69290 Kč | 1 769,29 Kč |
| 500 | 13,99348 Kč | 6 996,74 Kč |
| 1 000 | 12,80374 Kč | 12 803,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,51589 Kč | 28 789,73 Kč |
| 5 000 | 10,72032 Kč | 53 601,60 Kč |
| 7 500 | 10,31506 Kč | 77 362,95 Kč |
| 12 500 | 9,85994 Kč | 123 249,25 Kč |
| 17 500 | 9,71682 Kč | 170 044,35 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

