
SM30T220CAY | |
|---|---|
DigiKey Part Number | 497-SM30T220CAY-ND |
Manufacturer | |
Manufacturer Product Number | SM30T220CAY |
Description | TVS DIODE 188VWM 328VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T220CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V (Max) | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,91000 Kč | 47,91 Kč |
| 10 | 30,72400 Kč | 307,24 Kč |
| 100 | 20,91960 Kč | 2 091,96 Kč |
| 500 | 16,71858 Kč | 8 359,29 Kč |
| 1 000 | 15,36796 Kč | 15 367,96 Kč |
| 2 500 | 13,90661 Kč | 34 766,53 Kč |
| 5 000 | 13,25830 Kč | 66 291,50 Kč |
| Unit Price without VAT: | 47,91000 Kč |
|---|---|
| Unit Price with VAT: | 57,97110 Kč |







