
SM30T18AY | |
|---|---|
DigiKey Part Number | 497-12173-2-ND - Tape & Reel (TR) 497-12173-1-ND - Cut Tape (CT) 497-12173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T18AY |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T18AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 26,89800 Kč | 268,98 Kč |
| 100 | 18,09400 Kč | 1 809,40 Kč |
| 500 | 14,32442 Kč | 7 162,21 Kč |
| 1 000 | 13,11178 Kč | 13 111,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,79945 Kč | 29 498,62 Kč |
| 5 000 | 10,98859 Kč | 54 942,95 Kč |
| 7 500 | 10,57566 Kč | 79 317,45 Kč |
| 12 500 | 10,11186 Kč | 126 398,25 Kč |
| 17 500 | 9,99741 Kč | 174 954,68 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


