
SM30T10AY | |
|---|---|
DigiKey Part Number | 497-SM30T10AYTR-ND - Tape & Reel (TR) 497-SM30T10AYCT-ND - Cut Tape (CT) 497-SM30T10AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T10AY |
Description | TVS DIODE 8.5VWM 14.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 208A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 208A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 Kč | 26,63 Kč |
| 10 | 21,63800 Kč | 216,38 Kč |
| 100 | 16,83210 Kč | 1 683,21 Kč |
| 500 | 13,83600 Kč | 6 918,00 Kč |
| 1 000 | 11,88023 Kč | 11 880,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,11338 Kč | 25 283,45 Kč |
| Unit Price without VAT: | 26,63000 Kč |
|---|---|
| Unit Price with VAT: | 32,22230 Kč |

