


SM2T6V8A | |
|---|---|
DigiKey Part Number | 497-7879-2-ND - Tape & Reel (TR) 497-7879-1-ND - Cut Tape (CT) 497-7879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM2T6V8A |
Description | TVS DIODE 5VWM 9.2VC DO216AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 19.6A Ipp Tvs Diode Surface Mount STmite (DO-216AA) |
Datasheet | Datasheet |
EDA/CAD Models | SM2T6V8A Models |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 19.6A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-216AA |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPTB5E3/TR7 | Microchip Technology | 3 402 | 150-UPTB5E3/TR7CT-ND | 15,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 100 | 7,39550 Kč | 739,55 Kč |
| 500 | 5,65140 Kč | 2 825,70 Kč |
| 1 000 | 5,08929 Kč | 5 089,29 Kč |
| 2 000 | 4,61589 Kč | 9 231,78 Kč |
| 5 000 | 4,10322 Kč | 20 516,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,71168 Kč | 44 540,16 Kč |
| 24 000 | 3,45714 Kč | 82 971,36 Kč |
| 36 000 | 3,32752 Kč | 119 790,72 Kč |
| 60 000 | 3,18193 Kč | 190 915,80 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


