
SM15T6V8CA | |
|---|---|
DigiKey Part Number | 497-6488-2-ND - Tape & Reel (TR) 497-6488-1-ND - Cut Tape (CT) 497-6488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T6V8CA |
Description | TVS DIODE 5.8VWM 13.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T6V8CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 746A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,58900 Kč | 245,89 Kč |
| 100 | 16,47290 Kč | 1 647,29 Kč |
| 500 | 12,99188 Kč | 6 495,94 Kč |
| 1 000 | 11,87143 Kč | 11 871,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,65892 Kč | 26 647,30 Kč |
| 5 000 | 9,90967 Kč | 49 548,35 Kč |
| 7 500 | 9,52814 Kč | 71 461,05 Kč |
| 12 500 | 9,09948 Kč | 113 743,50 Kč |
| 17 500 | 8,87428 Kč | 155 299,90 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



