
SM15T6V8A | |
---|---|
DigiKey Part Number | 497-6487-2-ND - Tape & Reel (TR) 497-6487-1-ND - Cut Tape (CT) 497-6487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T6V8A |
Description | TVS DIODE 5.8VWM 13.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T6V8A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 746A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,25000 Kč | 21,25 Kč |
10 | 15,18500 Kč | 151,85 Kč |
100 | 11,24820 Kč | 1 124,82 Kč |
500 | 9,01940 Kč | 4 509,70 Kč |
1 000 | 8,64945 Kč | 8 649,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 8,12545 Kč | 20 313,62 Kč |
5 000 | 7,37382 Kč | 36 869,10 Kč |
7 500 | 7,21757 Kč | 54 131,78 Kč |
12 500 | 7,06657 Kč | 88 332,12 Kč |
Unit Price without VAT: | 21,25000 Kč |
---|---|
Unit Price with VAT: | 25,71250 Kč |