
SM15T68CA | |
|---|---|
DigiKey Part Number | 497-7875-2-ND - Tape & Reel (TR) 497-7875-1-ND - Cut Tape (CT) 497-7875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T68CA |
Description | TVS DIODE 58.1VWM 121VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 83A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T68CA Models |
Category | Current - Peak Pulse (10/1000µs) 83A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 121V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC68CA | Bourns Inc. | 9 764 | 1.5SMC68CABBCT-ND | 22,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 15,68300 Kč | 156,83 Kč |
| 100 | 10,27550 Kč | 1 027,55 Kč |
| 500 | 7,95470 Kč | 3 977,35 Kč |
| 1 000 | 7,20704 Kč | 7 207,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,39713 Kč | 15 992,82 Kč |
| 5 000 | 5,89648 Kč | 29 482,40 Kč |
| 7 500 | 5,64141 Kč | 42 310,57 Kč |
| 12 500 | 5,35486 Kč | 66 935,75 Kč |
| 17 500 | 5,18519 Kč | 90 740,83 Kč |
| 25 000 | 5,02032 Kč | 125 508,00 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |



