100V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T56AY

DigiKey Part Number
497-11778-2-ND - Tape & Reel (TR)
497-11778-1-ND - Cut Tape (CT)
497-11778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T56AY
Description
TVS DIODE 48VWM 100VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T56AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
100A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ48ABourns Inc.6 3075.0SMDJ48ABBCT-ND52,91000 KčSimilar
SMCJ48ABourns Inc.16 787SMCJ48ABCT-ND19,53000 KčSimilar
SMCJ48A-13-FDiodes Incorporated4 487SMCJ48A-FDICT-ND27,30000 KčSimilar
SMCJ48A-E3/57TVishay General Semiconductor - Diodes Division19 954SMCJ48A-E3/57TGICT-ND21,42000 KčSimilar
SMCJ48A-E3/9ATVishay General Semiconductor - Diodes Division2 204112-SMCJ48A-E3/9ATCT-ND21,42000 KčSimilar
In-Stock: 2 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1022,55200 Kč225,52 Kč
10015,04720 Kč1 504,72 Kč
50011,82230 Kč5 911,15 Kč
1 00010,78499 Kč10 784,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,66194 Kč24 154,85 Kč
5 0008,96795 Kč44 839,75 Kč
7 5008,61456 Kč64 609,20 Kč
12 5008,21749 Kč102 718,62 Kč
17 5007,98247 Kč139 693,23 Kč
25 0007,90575 Kč197 643,75 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč