
SM15T39A | |
|---|---|
DigiKey Part Number | 497-3716-2-ND - Tape & Reel (TR) 497-3716-1-ND - Cut Tape (CT) 497-3716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T39A |
Description | TVS DIODE 33.3VWM 69.7VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69.7V Clamp 143A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T39A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 69.7V | |
Current - Peak Pulse (10/1000µs) | 143A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 100 | 8,57140 Kč | 857,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,26531 Kč | 18 163,28 Kč |
| 5 000 | 7,00283 Kč | 35 014,15 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


