
SM15T36CA | |
|---|---|
DigiKey Part Number | 497-7873-2-ND - Tape & Reel (TR) 497-7873-1-ND - Cut Tape (CT) 497-7873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T36CA |
Description | TVS DIODE 30.8VWM 64.3VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.3V Clamp 156A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T36CA Models |
Category | Current - Peak Pulse (10/1000µs) 156A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC36CA | Bourns Inc. | 15 426 | 1.5SMC36CABBCT-ND | 1,00000 Kč | Direct |
| 1.5SMC36CA-E3/57T | Vishay General Semiconductor - Diodes Division | 70 | 1.5SMC36CA-E3/57TGICT-ND | 1,12000 Kč | Similar |
| SM15T36CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 797 | SM15T36CA-E3/57TGICT-ND | 1,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 100 | 10,34570 Kč | 1 034,57 Kč |
| 500 | 8,00906 Kč | 4 004,53 Kč |
| 1 000 | 7,25628 Kč | 7 256,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,44084 Kč | 16 102,10 Kč |
| 5 000 | 5,93676 Kč | 29 683,80 Kč |
| 7 500 | 5,67996 Kč | 42 599,70 Kč |
| 12 500 | 5,39145 Kč | 67 393,12 Kč |
| 17 500 | 5,22062 Kč | 91 360,85 Kč |
| 25 000 | 5,05462 Kč | 126 365,50 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











