53.5V Clamp 187A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T30CA

DigiKey Part Number
497-12773-2-ND - Tape & Reel (TR)
497-12773-1-ND - Cut Tape (CT)
497-12773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T30CA
Description
TVS DIODE 25.6VWM 53.5VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
53.5V Clamp 187A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T30CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
187A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
25.6V
Supplier Device Package
Voltage - Breakdown (Min)
28.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1020,74600 Kč207,46 Kč
10013,78310 Kč1 378,31 Kč
50010,79088 Kč5 395,44 Kč
1 0009,82790 Kč9 827,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,78556 Kč21 963,90 Kč
5 0008,14143 Kč40 707,15 Kč
7 5007,81333 Kč58 599,97 Kč
12 5007,44473 Kč93 059,12 Kč
17 5007,22653 Kč126 464,28 Kč
25 0007,06583 Kč176 645,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč