
SM15T27AY | |
|---|---|
DigiKey Part Number | 497-SM15T27AYTR-ND - Tape & Reel (TR) 497-SM15T27AYCT-ND - Cut Tape (CT) 497-SM15T27AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T27AY |
Description | TVS DIODE 23.1VWM 48.3VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.3V Clamp 207A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T27AY Models |
Category | Current - Peak Pulse (10/1000µs) 207A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T27A-E3/57T | Vishay General Semiconductor - Diodes Division | 1 512 | SM15T27A-E3/57TGICT-ND | 0,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 100 | 15,04720 Kč | 1 504,72 Kč |
| 500 | 11,82230 Kč | 5 911,15 Kč |
| 1 000 | 10,78499 Kč | 10 784,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,66194 Kč | 24 154,85 Kč |
| 5 000 | 8,96795 Kč | 44 839,75 Kč |
| 7 500 | 8,61456 Kč | 64 609,20 Kč |
| 12 500 | 8,21749 Kč | 102 718,62 Kč |
| 17 500 | 7,98247 Kč | 139 693,23 Kč |
| 25 000 | 7,90575 Kč | 197 643,75 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

