
SM15T22CAY | |
|---|---|
DigiKey Part Number | 497-10898-2-ND - Tape & Reel (TR) 497-10898-1-ND - Cut Tape (CT) 497-10898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T22CAY |
Description | TVS DIODE 18.8VWM 39.3VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39.3V Clamp 254A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T22CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 39.3V | |
Current - Peak Pulse (10/1000µs) | 254A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 100 | 15,70860 Kč | 1 570,86 Kč |
| 500 | 12,36362 Kč | 6 181,81 Kč |
| 1 000 | 11,28768 Kč | 11 287,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,12297 Kč | 25 307,43 Kč |
| 5 000 | 9,40324 Kč | 47 016,20 Kč |
| 7 500 | 9,03667 Kč | 67 775,03 Kč |
| 12 500 | 8,62497 Kč | 107 812,12 Kč |
| 17 500 | 8,38123 Kč | 146 671,52 Kč |
| 25 000 | 8,35195 Kč | 208 798,75 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |



