
SM15T220A | |
|---|---|
DigiKey Part Number | 497-6484-2-ND - Tape & Reel (TR) 497-6484-1-ND - Cut Tape (CT) 497-6484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T220A |
Description | TVS DIODE 188VWM 388VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 388V Clamp 26A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 388V | |
Current - Peak Pulse (10/1000µs) | 26A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 17,47200 Kč | 174,72 Kč |
| 100 | 12,16690 Kč | 1 216,69 Kč |
| 500 | 9,64090 Kč | 4 820,45 Kč |
| 1 000 | 9,26200 Kč | 9 262,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,01487 Kč | 22 537,17 Kč |
| 5 000 | 7,24120 Kč | 36 206,00 Kč |
| 7 500 | 7,23067 Kč | 54 230,03 Kč |
| 12 500 | 7,22540 Kč | 90 317,50 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |

