388V Clamp 26A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T220A

DigiKey Part Number
497-6484-2-ND - Tape & Reel (TR)
497-6484-1-ND - Cut Tape (CT)
497-6484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T220A
Description
TVS DIODE 188VWM 388VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
388V Clamp 26A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T220A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
26A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
188V
Supplier Device Package
Voltage - Breakdown (Min)
209V
Base Product Number
Voltage - Clamping (Max) @ Ipp
388V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1021,06100 Kč210,61 Kč
10013,99730 Kč1 399,73 Kč
50010,96600 Kč5 483,00 Kč
1 0009,99043 Kč9 990,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,93431 Kč22 335,78 Kč
5 0008,28161 Kč41 408,05 Kč
7 5007,94920 Kč59 619,00 Kč
12 5007,57573 Kč94 696,62 Kč
17 5007,35460 Kč128 705,50 Kč
25 0007,20756 Kč180 189,00 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč