
SM15T150CA | |
|---|---|
DigiKey Part Number | 497-SM15T150CATR-ND - Tape & Reel (TR) 497-SM15T150CACT-ND - Cut Tape (CT) 497-SM15T150CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T150CA |
Description | TVS DIODE 128VWM 265VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 265V Clamp 38A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T150CA Models |
Category | Current - Peak Pulse (10/1000µs) 38A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 265V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC150CA | Littelfuse Inc. | 2 182 | 18-1.5SMC150CACT-ND | 1,10000 Kč | Direct |
| 1.5SMC150CA | Bourns Inc. | 183 | 118-1.5SMC150CACT-ND | 1,26000 Kč | Direct |
| SM15T150CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 615 | SM15T150CA-E3/57TGICT-ND | 1,10000 Kč | Direct |
| 1.5SMC130CA/TR13 | YAGEO | 3 000 | 13-1.5SMC130CA/TR13CT-ND | 0,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,96400 Kč | 219,64 Kč |
| 100 | 14,62300 Kč | 1 462,30 Kč |
| 500 | 11,47624 Kč | 5 738,12 Kč |
| 1 000 | 10,46351 Kč | 10 463,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,36754 Kč | 23 418,85 Kč |
| 5 000 | 8,69011 Kč | 43 450,55 Kč |
| 7 500 | 8,34511 Kč | 62 588,32 Kč |
| 12 500 | 7,95754 Kč | 99 469,25 Kč |
| 17 500 | 7,72813 Kč | 135 242,27 Kč |
| 25 000 | 7,62227 Kč | 190 556,75 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

