
SM15T12A | |
---|---|
DigiKey Part Number | 497-3715-2-ND - Tape & Reel (TR) 497-3715-1-ND - Cut Tape (CT) 497-3715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T12A |
Description | TVS DIODE 10.2VWM 21.7VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.7V Clamp 461A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T12A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 21.7V | |
Current - Peak Pulse (10/1000µs) | 461A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,91000 Kč | 17,91 Kč |
10 | 14,83100 Kč | 148,31 Kč |
100 | 10,91490 Kč | 1 091,49 Kč |
500 | 8,74860 Kč | 4 374,30 Kč |
1 000 | 8,33200 Kč | 8 332,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 6,85307 Kč | 17 132,67 Kč |
5 000 | 6,80358 Kč | 34 017,90 Kč |
Unit Price without VAT: | 17,91000 Kč |
---|---|
Unit Price with VAT: | 21,67110 Kč |