
SG2525AP013TR | |
|---|---|
DigiKey Part Number | 497-2039-2-ND - Tape & Reel (TR) 497-2039-1-ND - Cut Tape (CT) 497-2039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG2525AP013TR |
Description | IC REG CTRLR BCK/PSH-PULL 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SG2525AP013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 35V | |
Frequency - Switching | 100Hz ~ 400kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 25 | 35,37760 Kč | 884,44 Kč |
| 100 | 31,70280 Kč | 3 170,28 Kč |
| 250 | 29,94904 Kč | 7 487,26 Kč |
| 500 | 28,89156 Kč | 14 445,78 Kč |
| 1 000 | 28,02162 Kč | 28 021,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,10304 Kč | 67 757,60 Kč |
| 5 000 | 26,54958 Kč | 132 747,90 Kč |
| 7 500 | 26,27245 Kč | 197 043,38 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |







