
SG2525AN | |
|---|---|
DigiKey Part Number | 497-2038-5-ND |
Manufacturer | |
Manufacturer Product Number | SG2525AN |
Description | IC REG CTRLR BCK/PUSH-PULL 16DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SG2525AN Models |
Category | Frequency - Switching 100Hz ~ 400kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 49% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Buck, Push-Pull | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 2 | Supplier Device Package 16-DIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,47100 Kč | 334,71 Kč |
| 25 | 30,51440 Kč | 762,86 Kč |
| 100 | 27,25960 Kč | 2 725,96 Kč |
| 250 | 25,70660 Kč | 6 426,65 Kč |
| 500 | 24,77134 Kč | 12 385,67 Kč |
| 1 000 | 24,00155 Kč | 24 001,55 Kč |
| 2 500 | 23,18868 Kč | 57 971,70 Kč |
| 5 000 | 22,69884 Kč | 113 494,20 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |




