
SD4931 | |
|---|---|
DigiKey Part Number | 497-10701-ND |
Manufacturer | |
Manufacturer Product Number | SD4931 |
Description | RF MOSFET 50V M174 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 175MHz 14.8dB 150W M174 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer STMicroelectronics | Current Rating (Amps) 20A |
Packaging Tray | Current - Test 250 mA |
Part Status Active | Power - Output 150W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 200 V |
Configuration N-Channel | Package / Case M174 |
Frequency 175MHz | Supplier Device Package M174 |
Gain 14.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 525,97920 Kč | 76 298,96 Kč |
| Unit Price without VAT: | 1 525,97920 Kč |
|---|---|
| Unit Price with VAT: | 1 846,43483 Kč |

