
SD2933W | |
|---|---|
DigiKey Part Number | 497-16439-ND |
Manufacturer | |
Manufacturer Product Number | SD2933W |
Description | RF MOSFET 50V M177 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 30MHz 23.5dB 300W M177 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 30MHz | |
Gain | 23.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 40A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 300W | |
Voltage - Rated | 125 V | |
Package / Case | M177 | |
Supplier Device Package | M177 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 853,42000 Kč | 2 853,42 Kč |
| 10 | 2 409,41600 Kč | 24 094,16 Kč |
| 25 | 2 298,57560 Kč | 57 464,39 Kč |
| Unit Price without VAT: | 2 853,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 452,63820 Kč |


