
SCT060HU75G3AG | |
|---|---|
DigiKey Part Number | 497-SCT060HU75G3AGTR-ND - Tape & Reel (TR) 497-SCT060HU75G3AGCT-ND - Cut Tape (CT) 497-SCT060HU75G3AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT060HU75G3AG |
Description | AUTOMOTIVE-GRADE SILICON CARBIDE |
Customer Reference | |
Detailed Description | N-Channel 750 V 30A (Tc) 185W (Tc) Surface Mount HU3PAK |
Datasheet | Datasheet |
EDA/CAD Models | SCT060HU75G3AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 18 V |
Mfr | Vgs (Max) +22V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 400 V |
Part Status Last Time Buy | Power Dissipation (Max) 185W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 750 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package HU3PAK |
Rds On (Max) @ Id, Vgs 78mOhm @ 15A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.2V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,51000 Kč | 267,51 Kč |
| 10 | 186,56700 Kč | 1 865,67 Kč |
| 100 | 163,30140 Kč | 16 330,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 163,30145 Kč | 97 980,87 Kč |
| Unit Price without VAT: | 267,51000 Kč |
|---|---|
| Unit Price with VAT: | 323,68710 Kč |

