


SCT055TO65G3 | |
|---|---|
DigiKey Part Number | 497-SCT055TO65G3TR-ND - Tape & Reel (TR) 497-SCT055TO65G3CT-ND - Cut Tape (CT) 497-SCT055TO65G3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT055TO65G3 |
Description | SILICON CARBIDE POWER MOSFET 650 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 234W (Tc) Surface Mount TOLL (HV) |
Datasheet | Datasheet |
EDA/CAD Models | SCT055TO65G3 Models |
Category | Vgs(th) (Max) @ Id 4.2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +18V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 687 pF @ 400 V |
FET Type | Power Dissipation (Max) 234W (Tc) |
Technology | Operating Temperature -65°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL (HV) |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 72mOhm @ 15A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| 10 | 131,25800 Kč | 1 312,58 Kč |
| 100 | 96,71680 Kč | 9 671,68 Kč |
| 500 | 96,38082 Kč | 48 190,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 78,74250 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |

