8 Power SFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Power SFN
8 Power SFN

SCT040TO65G3

DigiKey Part Number
497-SCT040TO65G3TR-ND - Tape & Reel (TR)
497-SCT040TO65G3CT-ND - Cut Tape (CT)
497-SCT040TO65G3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT040TO65G3
Description
SILICON CARBIDE POWER MOSFET 650
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 35A (Tc) 288W (Tc) Surface Mount TOLL (HV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
63mOhm @ 20A, 18V
Vgs(th) (Max) @ Id
4.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
42.5 nC @ 18 V
Vgs (Max)
+18V, -5V
Input Capacitance (Ciss) (Max) @ Vds
853 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
288W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL (HV)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1202,50000 Kč202,50 Kč
10139,11900 Kč1 391,19 Kč
100112,72280 Kč11 272,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80092,09375 Kč165 768,75 Kč
Manufacturers Standard Package
Unit Price without VAT:202,50000 Kč
Unit Price with VAT:245,02500 Kč