


SCT025H120G3AG | |
---|---|
DigiKey Part Number | 497-SCT025H120G3AGTR-ND - Tape & Reel (TR) 497-SCT025H120G3AGCT-ND - Cut Tape (CT) 497-SCT025H120G3AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT025H120G3AG |
Description | AUTOMOTIVE-GRADE SILICON CARBIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 55A (Tc) 375W (Tc) Surface Mount H2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 25A, 18V | |
Vgs(th) (Max) @ Id | 4.2V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 18 V | |
Vgs (Max) | +18V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1990 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-7 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 357,44000 Kč | 357,44 Kč |
10 | 269,91500 Kč | 2 699,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 241,31555 Kč | 241 315,55 Kč |
Unit Price without VAT: | 357,44000 Kč |
---|---|
Unit Price with VAT: | 432,50240 Kč |