
SCT019HU120G3AG | |
|---|---|
DigiKey Part Number | 497-SCT019HU120G3AG-ND |
Manufacturer | |
Manufacturer Product Number | SCT019HU120G3AG |
Description | SIC MOSFET |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 90A (Tc) 500W (Tc) Surface Mount HU3PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.2V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 111.2 nC @ 18 V |
Series | Vgs (Max) +22V, -10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2789 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package HU3PAK |
Rds On (Max) @ Id, Vgs 26mOhm @ 40A, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,59000 Kč | 441,59 Kč |
| 10 | 315,95700 Kč | 3 159,57 Kč |
| 100 | 245,13280 Kč | 24 513,28 Kč |
| 600 | 232,05415 Kč | 139 232,49 Kč |
| Unit Price without VAT: | 441,59000 Kč |
|---|---|
| Unit Price with VAT: | 534,32390 Kč |


