
SCT-TPM-RASPIHE4 | |
---|---|
DigiKey Part Number | 497-SCT-TPM-RASPIHE4-ND |
Manufacturer | |
Manufacturer Product Number | SCT-TPM-RASPIHE4 |
Description | TPM FOR RPI |
Customer Reference | |
Detailed Description | Trusted Platform Module (TPM) Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Trusted Platform Module (TPM) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 675,93000 Kč | 675,93 Kč |
10 | 674,35000 Kč | 6 743,50 Kč |
Unit Price without VAT: | 675,93000 Kč |
---|---|
Unit Price with VAT: | 817,87530 Kč |