
RHFLVDSR2D2K1 | |
|---|---|
DigiKey Part Number | 497-RHFLVDSR2D2K1-ND |
Manufacturer | |
Manufacturer Product Number | RHFLVDSR2D2K1 |
Description | RAD-HARD DUAL LVDS TRANSCEIVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 18-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-CFlatPack | |
Supplier Device Package | 18-CFlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 483,82000 Kč | 22 483,82 Kč |
| 10 | 19 923,74200 Kč | 199 237,42 Kč |
| Unit Price without VAT: | 22 483,82000 Kč |
|---|---|
| Unit Price with VAT: | 27 205,42220 Kč |


