PWD5T60TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWD5T60TR

DigiKey Part Number
497-PWD5T60TR-ND - Tape & Reel (TR)
497-PWD5T60TRCT-ND - Cut Tape (CT)
497-PWD5T60TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWD5T60TR
Description
COMPACT HIGH-VOLTAGE THREE-PHASE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET Logic 36-VFQFPN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Logic
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
3.5A
Voltage - Supply
9V ~ 20V
Voltage - Load
10V ~ 400V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
36-PowerVQFN
Supplier Device Package
36-VFQFPN (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,41000 Kč116,41 Kč
1088,97800 Kč889,78 Kč
2582,12040 Kč2 053,01 Kč
10074,59280 Kč7 459,28 Kč
25071,00416 Kč17 751,04 Kč
50068,84024 Kč34 420,12 Kč
1 00067,05941 Kč67 059,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50060,22927 Kč150 573,17 Kč
Manufacturers Standard Package
Unit Price without VAT:116,41000 Kč
Unit Price with VAT:140,85610 Kč