
PWD5F60 | |
|---|---|
DigiKey Part Number | 497-18259-ND |
Manufacturer | |
Manufacturer Product Number | PWD5F60 |
Description | IC HALF BRIDGE DRV 3.5A 46VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Industrial Power MOSFET 46-VFQFPN (15x7) |
Datasheet | Datasheet |
EDA/CAD Models | PWD5F60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | Industrial | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1.38Ohm | |
Current - Output / Channel | 3.5A | |
Current - Peak Output | 14A | |
Voltage - Supply | 10V ~ 20V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | - | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 46-PowerVQFN | |
Supplier Device Package | 46-VFQFPN (15x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,82000 Kč | 85,82 Kč |
| 10 | 65,26000 Kč | 652,60 Kč |
| 25 | 60,14040 Kč | 1 503,51 Kč |
| 100 | 54,50790 Kč | 5 450,79 Kč |
| 250 | 51,82336 Kč | 12 955,84 Kč |
| 500 | 51,45010 Kč | 25 725,05 Kč |
| Unit Price without VAT: | 85,82000 Kč |
|---|---|
| Unit Price with VAT: | 103,84220 Kč |


