
PWD13F60TR | |
|---|---|
DigiKey Part Number | 497-17719-2-ND - Tape & Reel (TR) 497-17719-1-ND - Cut Tape (CT) 497-17719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWD13F60TR |
Description | IC HALF BRIDGE DRVR 8A 28VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Industrial Power MOSFET 28-VFQFPN (10x13) |
Datasheet | Datasheet |
EDA/CAD Models | PWD13F60TR Models |
Category | Current - Output / Channel 8A |
Manufacturer STMicroelectronics | Current - Peak Output 32A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 15V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge (2) | Fault Protection UVLO |
Applications Industrial | Mounting Type Surface Mount |
Interface Logic | Package / Case 28-PowerVQFN |
Load Type Inductive | Supplier Device Package 28-VFQFPN (10x13) |
Technology Power MOSFET | Base Product Number |
Rds On (Typ) 320mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,08000 Kč | 170,08 Kč |
| 10 | 131,65700 Kč | 1 316,57 Kč |
| 25 | 122,04040 Kč | 3 051,01 Kč |
| 100 | 111,47420 Kč | 11 147,42 Kč |
| 250 | 108,70748 Kč | 27 176,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,38679 Kč | 243 466,98 Kč |
| Unit Price without VAT: | 170,08000 Kč |
|---|---|
| Unit Price with VAT: | 205,79680 Kč |


