
PKC-136 | |
|---|---|
DigiKey Part Number | 497-3138-1-ND - Cut Tape (CT) 497-3138-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PKC-136 |
Description | TVS DIODE 136VWM 219VC DO204AC |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | PKC-136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 150V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,54000 Kč | 28,54 Kč |
| 10 | 18,00600 Kč | 180,06 Kč |
| 100 | 11,92880 Kč | 1 192,88 Kč |
| 500 | 9,32294 Kč | 4 661,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,48403 Kč | 8 484,03 Kč |
| 2 000 | 7,77826 Kč | 15 556,52 Kč |
| 3 000 | 7,41858 Kč | 22 255,74 Kč |
| Unit Price without VAT: | 28,54000 Kč |
|---|---|
| Unit Price with VAT: | 34,53340 Kč |



