RF Mosfet 13.6 V 350 mA 870MHz 17dB 15W PowerSO-10RF (Formed Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD85035-E

DigiKey Part Number
497-8299-5-ND
Manufacturer
Manufacturer Product Number
PD85035-E
Description
RF MOSFET LDMOS 13.6V PWRSO-10RF
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Mosfet 13.6 V 350 mA 870MHz 17dB 15W PowerSO-10RF (Formed Lead)
Datasheet
 Datasheet
EDA/CAD Models
PD85035-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Technology
LDMOS
Frequency
870MHz
Gain
17dB
Voltage - Test
13.6 V
Current Rating (Amps)
8A
Noise Figure
-
Current - Test
350 mA
Power - Output
15W
Voltage - Rated
40 V
Package / Case
PowerSO-10RF Exposed Bottom Pad (2 Formed Leads)
Supplier Device Package
PowerSO-10RF (Formed Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1680,34000 Kč680,34 Kč
10551,17700 Kč5 511,77 Kč
50499,50880 Kč24 975,44 Kč
100483,51040 Kč48 351,04 Kč
250466,62428 Kč116 656,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:680,34000 Kč
Unit Price with VAT:823,21140 Kč