
PD84010-E | |
|---|---|
DigiKey Part Number | 497-8290-5-ND |
Manufacturer | |
Manufacturer Product Number | PD84010-E |
Description | RF MOSFET LDMOS 7.5V PWRSO-10RF |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 300 mA 870MHz 16.3dB 2W PowerSO-10RF (Formed Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 870MHz | |
Gain | 16.3dB | |
Voltage - Test | 7.5 V | |
Current Rating (Amps) | 8A | |
Noise Figure | - | |
Current - Test | 300 mA | |
Power - Output | 2W | |
Voltage - Rated | 40 V | |
Package / Case | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | |
Supplier Device Package | PowerSO-10RF (Formed Lead) | |
Base Product Number |

