
PD55015TR-E | |
|---|---|
DigiKey Part Number | 497-10097-2-ND - Tape & Reel (TR) 497-10097-1-ND - Cut Tape (CT) 497-10097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD55015TR-E |
Description | RF MOSFET LDMOS 12.5V PWRSO-10RF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 150 mA 500MHz 14dB 15W PowerSO-10RF (Formed Lead) |
Datasheet | Datasheet |
EDA/CAD Models | PD55015TR-E Models |
Category | Current Rating (Amps) 5A |
Manufacturer STMicroelectronics | Current - Test 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 15W |
Part Status Active | Voltage - Rated 40 V |
Technology LDMOS | Package / Case PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) |
Frequency 500MHz | Supplier Device Package PowerSO-10RF (Formed Lead) |
Gain 14dB | Base Product Number |
Voltage - Test 12.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,74000 Kč | 465,74 Kč |
| 10 | 372,73500 Kč | 3 727,35 Kč |
| 25 | 349,49920 Kč | 8 737,48 Kč |
| 100 | 332,36890 Kč | 33 236,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 302,72537 Kč | 181 635,22 Kč |
| Unit Price without VAT: | 465,74000 Kč |
|---|---|
| Unit Price with VAT: | 563,54540 Kč |


