
P6KE440A | |
|---|---|
DigiKey Part Number | 497-15962-1-ND - Cut Tape (CT) 497-15962-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE440A |
Description | TVS DIODE 376VWM 776VC DO204AC |
Customer Reference | |
Detailed Description | 776V Clamp 5.2A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE440A Models |
Category | Current - Peak Pulse (10/1000µs) 5.2A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 350pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 776V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE440A | Littelfuse Inc. | 1 767 | P6KE440ALFCT-ND | 0,83000 Kč | Direct |
| P6KE440A | SMC Diode Solutions | 0 | 1655-P6KE440ATB-ND | 0,21452 Kč | Direct |
| P6KE440A-B | Littelfuse Inc. | 0 | P6KE440A-B-ND | 0,21503 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 12,74300 Kč | 127,43 Kč |
| 100 | 8,27550 Kč | 827,55 Kč |
| 500 | 6,35258 Kč | 3 176,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,73297 Kč | 5 732,97 Kč |
| 2 000 | 5,21117 Kč | 10 422,34 Kč |
| 3 000 | 4,94526 Kč | 14 835,78 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |



