64.3V Clamp 62A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE36A

DigiKey Part Number
497-11389-1-ND - Cut Tape (CT)
497-11389-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE36A
Description
TVS DIODE 31VWM 64.3VC DO204AC
Customer Reference
Detailed Description
64.3V Clamp 62A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE36A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
62A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
950pF @ 1MHz
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
31V
Supplier Device Package
Voltage - Breakdown (Min)
34.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
64.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6T36ASTMicroelectronics16 466497-6495-1-ND13,44000 KčMFR Recommended
P6KE30ASTMicroelectronics784497-12047-1-ND19,74000 KčSimilar
P4KE36ALittelfuse Inc.6 40218-P4KE36ACT-ND13,86000 KčSimilar
P6KE36ASMC Diode Solutions01655-P6KE36ATB-ND2,10936 KčSimilar
P6KE36ALittelfuse Inc.2 555P6KE36ALFCT-ND14,28000 KčSimilar
In-Stock: 4 059
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1012,30500 Kč123,05 Kč
1007,97920 Kč797,92 Kč
5006,11588 Kč3 057,94 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,51512 Kč5 515,12 Kč
2 0005,00918 Kč10 018,36 Kč
3 0004,75122 Kč14 253,66 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč