
P6KE27CA | |
|---|---|
DigiKey Part Number | 497-11387-1-ND - Cut Tape (CT) 497-11387-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE27CA |
Description | TVS DIODE 23.1VWM 37.5VC DO15 |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE27CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 575pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 100 | 7,38920 Kč | 738,92 Kč |
| 500 | 5,66316 Kč | 2 831,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,10650 Kč | 5 106,50 Kč |
| 2 000 | 4,63815 Kč | 9 276,30 Kč |
| 3 000 | 4,39929 Kč | 13 197,87 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

