
P6KE12CA | |
|---|---|
DigiKey Part Number | 497-11383-1-ND - Cut Tape (CT) 497-P6KE12CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE12CA |
Description | TVS DIODE 10.2VWM 16.7VC DO15 |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE12CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1150pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 100 | 4,99960 Kč | 499,96 Kč |
| 500 | 3,77712 Kč | 1 888,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,38257 Kč | 3 382,57 Kč |
| 2 000 | 3,05028 Kč | 6 100,56 Kč |
| 3 000 | 2,88072 Kč | 8 642,16 Kč |
| 5 000 | 2,69014 Kč | 13 450,70 Kč |
| 7 000 | 2,57720 Kč | 18 040,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


