
P0102DA 5AL3 | |
|---|---|
DigiKey Part Number | 497-P0102DA5AL3TR-ND - Tape & Reel (TR) 497-P0102DA5AL3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P0102DA 5AL3 |
Description | SCR 400V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | P0102DA 5AL3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.95 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7A, 8A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 100 | 4,05000 Kč | 405,00 Kč |
| 500 | 3,03710 Kč | 1 518,55 Kč |
| 1 000 | 2,70977 Kč | 2 709,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,43412 Kč | 4 868,24 Kč |
| 4 000 | 2,20199 Kč | 8 807,96 Kč |
| 6 000 | 2,08360 Kč | 12 501,60 Kč |
| 10 000 | 1,95051 Kč | 19 505,10 Kč |
| 14 000 | 1,87169 Kč | 26 203,66 Kč |
| 20 000 | 1,79505 Kč | 35 901,00 Kč |
| 50 000 | 1,62687 Kč | 81 343,50 Kč |
| 100 000 | 1,56823 Kč | 156 823,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

